2203881 | Phoenix Contact

Housing lower part, PA, (W x H x D) 25 x 100 x 108.35 mm, light gray, for enclosure, 2203881

Order No.: 65P0601
EAN: 4055626465562
MPN:
2203881
ICS25-B100X98-V-7035
Series: ICS
2203881 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.6525 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6525 €

Mounting base housing, 2203881, Phoenix Contact

DIN rail housing, Lower housing part with metal foot catch, Level 1: with vents, Width: 25 mm, Height: 100 mm, Depth: 108.35 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), Number of positions cross connector: 8.

Features

  • Flexible use, thanks to the modular system and unique modularity in the connection technology
  • Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
  • Optimal space utilization, as well as adaptability of design, colors, and printing
  • Customized processing for any customer-specific connection technology
  • Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Technical specifications
Width 25 mm
Colour lichtgrau
Suitable for Gehäuse
Height 100 mm
Material PA
Product type Gehäuseunterteil
Degree of protection (IP) IP20
Depth 108.35 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes