2203883 | Phoenix Contact

Upper part of housing, PA, (W x H x D) 25 x 100 x 14.35 mm, light gray, for enclosure, 2203883

Order No.: 64P1203
EAN: 4055626465586
MPN:
2203883
ICS25-TL100X12-7035
Series: ICS
2203883 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 2 Weeks **
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7604 €

Upper part of housing, 2203883, Phoenix Contact

DIN rail housing, Upper part with transparent hinged cover, Width: 25 mm, Height: 101 mm, Depth: 14.35 mm, Color: light grey (7035).

Features

  • Flexible use, thanks to the modular system and unique modularity in the connection technology
  • Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
  • Optimal space utilization, as well as adaptability of design, colors, and printing
  • Eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication
Technical specifications
Type of mounting Snap-in
Width 25 mm
Colour lichtgrau
Suitable for Gehäuse
Height 100 mm
Material PA
Product type Gehäuseoberteil
Degree of protection (IP) IP20
Depth 14.35 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes