2203889 | Phoenix Contact
Connection orifice, PA, (W x H x D) 20 x 7.25 x 44.9 mm, light gray, 2203889
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Available in 10 days: 1,430 pcs.
Leadtime: 2 Weeks **
Connection plate, 2203889, Phoenix Contact
DIN rail housing, ICS filler, closed, Width: 20 mm, Height: 7.25 mm, Depth: 44.9 mm, Color: light grey (7035).
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Customized processing for any customer-specific connection technology
- Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Technical specifications
Type of mounting | Snap-in | |
Width | 20 mm | |
Colour | lichtgrau | |
Height | 7.25 mm | |
Material | PA | |
Product type | Anschlussblende | |
Degree of protection (IP) | IP20 | |
Depth | 44.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |