2203893 | Phoenix Contact

Connection orifice, PA, (W x H x D) 20 x 7.25 x 44.9 mm, light gray, 2203893

Order No.: 65P2026
EAN: 4055626465982
MPN:
2203893
ICS20-F45D15-7035
Series: ICS
2203893 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 10 days: 50 pcs.
Leadtime: 2 Weeks **
Total Price:
1.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4875 €

Connection plate, 2203893, Phoenix Contact

DIN rail housing, ICS filler with D-SUB 15 function cutout, Width: 20 mm, Height: 7.25 mm, Depth: 44.9 mm, Color: light grey (7035).

Features

  • Flexible use, thanks to the modular system and unique modularity in the connection technology
  • Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
  • Optimal space utilization, as well as adaptability of design, colors, and printing
  • Customized processing for any customer-specific connection technology
  • Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Technical specifications
Type of mounting Snap-in
Width 20 mm
Colour lichtgrau
Height 7.25 mm
Material PA
Product type Anschlussblende
Degree of protection (IP) IP20
Depth 44.9 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes