2203895 | Phoenix Contact
Connection orifice, PA, (W x H x D) 25 x 7.25 x 22.4 mm, light gray, 2203895
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 1 Week **
Connection plate, 2203895, Phoenix Contact
DIN rail housing, ICS filler, with RJ45 function cutout, Width: 25 mm, Height: 7.25 mm, Depth: 22.4 mm, Color: light grey (7035).
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Customized processing for any customer-specific connection technology
- Easy and fast push-in mounting of assembled printed-circuit boards, thanks to stable guide rails
Technical specifications
Befestigungsart | Snap-in | |
Breite | 25 mm | |
Farbe | lichtgrau | |
Höhe | 7.25 mm | |
Material | PA | |
Produkt-Art | Anschlussblende | |
Schutzart (IP) | IP20 | |
Tiefe | 22.4 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |