2203904 | Phoenix Contact
Functional earth contact, steel, (W x H x D) 7.1 x 11 x 7.34 mm, silver, 2203904
Unit Price (€ / pc.)
1.6184 € *
Available: 9 pcs.
Available in 10 days: 418 pcs.
Leadtime: 1 Week **
Functional ground contact, 2203904, Phoenix Contact
Functional ground contact for ICS series electronics housings.
Features
- Flexible use, thanks to the modular system and unique modularity in the connection technology
- Standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated
- Optimal space utilization, as well as adaptability of design, colors, and printing
- Eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication
Technical specifications
Breite | 7.1 mm | |
Farbe | silber | |
Höhe | 11 mm | |
Material | Stahl | |
Produkt-Art | Funktionserdkontakt | |
Tiefe | 7.34 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |