2230010 | Phoenix Contact
Front plate, PC, (W x H x D) 163 x 30 x 62 mm, black, 2230010
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Available in 10 days: 78 pcs.
Leadtime: 2 Weeks **
Front plate, 2230010, Phoenix Contact
Screw locking two female M12 faceplate of the ECS Family. IP66/67/69 rated when mated with associated enclosure. Color: Black (9005), Width: 163 mm, Height: 30 mm, Depth: 62 mm.
Features
- Housing design supports the installation of a range of PCB thicknesses for high application diversity
- Optional accessories for wall and mast mounting
- Proven PCB connection technology
- Effective protection of electronics against thermal and mechanical influences
- Suitable for outdoor/indoor applications
Technical specifications
Width | 163 mm | |
Colour | schwarz | |
Height | 30 mm | |
Material | PC | |
Product type | Frontplatte | |
Degree of protection (IP) | IP66/IP67/IP69 | |
Depth | 62 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |