2278500 | Phoenix Contact
Housing lower part, PC, (W x H x D) 161.6 x 89.7 x 48.9 mm, black, for enclosure, 2278500
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Available in 10 days: 4,749 pcs.
Leadtime: 1 Week **
Mounting base housing, 2278500, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, Width: 161.6 mm, Height: 89.7 mm, Depth: 48.9 mm, Color: black (9005), Cross connection: DIN rail connector (optional), Number of positions cross connector: 16.
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
Breite | 161.6 mm | |
Farbe | schwarz | |
Geeignet für | Gehäuse | |
Höhe | 89.7 mm | |
Material | PC | |
Produkt-Art | Gehäuseunterteil | |
Tiefe | 48.9 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |