2278513 | Phoenix Contact

Upper part of housing, PC, (W x H x D) 161.6 x 89.7 x 54.85 mm, 9 HP, light gray, for enclosure, 2278513

Order No.: 64P0765
EAN: 4046356299480
MPN:
2278513
BC 161,6 OT U11 KMGY
Series: BC
2278513 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9623 €

Upper part of housing, 2278513, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, Upper housing part (U11) with vents, Installation depth connection technology: 11.1 mm, Width: 161.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035).

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Befestigungsart Snap-in
Breite 161.6 mm
Farbe lichtgrau
Geeignet für Gehäuse
Höhe 89.7 mm
Material PC
Produkt-Art Gehäuseoberteil
Teilung 9 TE
Tiefe 54.85 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes