2278542 | Phoenix Contact

Enclosure cover, PC, (W x H x D) 161.6 x 45 x 8 mm, transparent/light gray, for enclosure, 2278542

Order No.: 64P0753
EAN: 4046356299459
MPN:
2278542
BC 161,6 DKL S TRANS
Series: BC
2278542 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Available: 0 pcs.
Available in 10 days: 501 pcs.
Leadtime: 2 Weeks **
Total Price:
3.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.6771 €

Housing cover, 2278542, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, Transparent hinged cover, Can be sealed including insertion plate, Width: 161.6 mm, Height: 45 mm, Depth: 8 mm, Color: transparent/light gray (7035).

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Width 161.6 mm
Colour transparent/lichtgrau
Suitable for Gehäuse
Height 45 mm
Material PC
Product type Gehäusedeckel
Depth 8 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes