2279046 | Phoenix Contact

Electronic housing component, PA, (W x H x D) 22 x 4.2 x 18.1 mm, transparent, 2279046

Order No.: 64P1567
EAN: 4046356179683
MPN:
2279046
ME PS-22,5 FKCT TRANS
Series: ME PS
Phoenix Contact
2279046 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Component of electronic housing, 2279046, Phoenix Contact

Ejector for COMBICON plug.

Technical specifications
Width 22 mm
Colour transparent
Height 4.2 mm
Material PA
Depth 18.1 mm
Accessory Type electronic housing component
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes