2279062 | Phoenix Contact
Electronic housing component, PA, (W x H x D) 22 x 4.45 x 13.6 mm, transparent, 2279062
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Component of electronic housing, 2279062, Phoenix Contact
Ejector for COMBICON plug.
Technical specifications
Width | 22 mm | |
Colour | transparent | |
Height | 4.45 mm | |
Material | PA | |
Depth | 13.6 mm | |
Accessory Type | electronic housing component |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |