2279075 | Phoenix Contact
Electronic housing component, PA, (W x H x D) 22 x 4.09 x 17.75 mm, transparent, 2279075
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Component of electronic housing, 2279075, Phoenix Contact
Ejector for COMBICON plug.
Technical specifications
Width | 22 mm | |
Colour | transparent | |
Height | 4.09 mm | |
Material | PA | |
Depth | 17.75 mm | |
Accessory Type | electronic housing component |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |