2279088 | Phoenix Contact

Electronic housing component, PA, (W x H x D) 22 x 4.09 x 20.25 mm, transparent, 2279088

Order No.: 64P1570
EAN: 4046356179690
MPN:
2279088
ME PS-22,5 TVFKCL TRANS
Series: ME PS
Phoenix Contact
2279088 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Component of electronic housing, 2279088, Phoenix Contact

Ejector for COMBICON plug.

Technical specifications
Width 22 mm
Colour transparent
Height 4.09 mm
Material PA
Depth 20.25 mm
Accessory Type electronic housing component
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes