2279279 | Phoenix Contact
Aperture, rectangular, PA, (W x H x D) 20 x 54 x 4.75 mm, light gray, 2279279
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Available in 10 days: 370 pcs.
Leadtime: 2 Weeks **
Insertion plate, 2279279, Phoenix Contact
DIN rail housing, fitted cover for ME upper parts ME,OTP and MSTBO, Width: 20 mm, Height: 54 mm, Depth: 4.75 mm, Color: light grey (7035)
Features
- Easy, tool-free mounting
Technical specifications
Design | rechteckig | |
Width | 20 mm | |
Colour | lichtgrau | |
Height | 54 mm | |
Material | PA | |
Product type | Blende | |
Degree of protection (IP) | IP20 | |
Depth | 4.75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |