2706292 | Phoenix Contact
Spacer, PA, light gray, 2706292
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Spacer, 2706292, Phoenix Contact
Spacers for protection of the input or output contacts for DIN rail NS 35, Width [B] 36 mm.
Technical specifications
Colour | lichtgrau | |
Material | PA | |
Product type | Abstandshalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |