2706959 | Phoenix Contact

Dummy plug, PA, (W x H x D) 15 x 21.6 x 8.1 mm, light gray, 2706959

Order No.: 64P1544
EAN: 4017918925260
MPN:
2706959
ME MAX B-17,5 KMGY
Series: ME MAX
2706959 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 10 days: 755 pcs.
Leadtime: 2 Weeks **
Total Price:
0.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6545 €

Filler plug, 2706959, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points, Width: 15 mm, Height: 21.6 mm, Depth: 8.1 mm, Color: light grey (7035).

Technical specifications
Width 15 mm
Colour lichtgrau
Height 21.6 mm
Material PA
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 8.1 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes