2707466 | Phoenix Contact
Foot bar, steel, (W x H x D) 12.5 x 30 x 6.5 mm, 2707466
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Base latch, 2707466, Phoenix Contact
Metal foot catch with spring for intermediate elements. Easy installation.
Technical specifications
Width | 12.5 mm | |
Height | 30 mm | |
Material | Stahl | |
Product type | Fußriegel | |
Depth | 6.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |