2853404 | Phoenix Contact

Intermediate part, PA, (W x H x D) 22.6 x 99 x 74 mm, green, 2853404

Order No.: 64P1427
EAN: 4017918173074
MPN:
2853404
ME 45 UTM GN
Series: ME
2853404 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 10 days: 70 pcs.
Leadtime: 2 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Intermediate element, 2853404, Phoenix Contact

DIN rail housing, intermediate element, for modular extension of the housing volume, tall design and vents, Width: 22.6 mm, Height: 99 mm, Depth: 74 mm, Color: green (6021), Cross connection: without bus connector, number of positions cross connector: not relevant

Features

  • Tool-free mounting
  • Flammability rating V0 in accordance with UL 94
  • Variety of connection technology
  • Can be mounted on the DIN rail
  • With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Type of mounting Snap-in
Width 22.6 mm
Colour grün
Height 99 mm
Material PA
Product type Zwischenteil
Degree of protection (IP) IP20
Depth 74 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes