2854173 | Phoenix Contact
Terminal cover, PA, (W x H x D) 10.8 x 51.22 x 6 mm, green, 2854173
Unit Price (€ / pc.)
1.4994 € *
Available: 0 pcs.
Available in 10 days: 107 pcs.
Leadtime: 2 Weeks **
Cover, 2854173, Phoenix Contact
Terminal cover, 1 strip covers up to 12 terminal points, for ME-BUS terminal opening, (male side).
Features
- Easy, tool-free mounting
- Flammability rating V0 in accordance with UL 94
Technical specifications
Width | 10.8 mm | |
Colour | grün | |
Height | 51.22 mm | |
Material | PA | |
Product type | Klemmenabdeckung | |
Degree of protection (IP) | IP20 | |
Depth | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |