2854801 | Phoenix Contact

Dummy plug, PA, (W x H x D) 10 x 19.06 x 12.29 mm, light gray, 2854801

Order No.: 64P1454
EAN: 4017918207908
MPN:
2854801
ME B-12,5 MSTBO KMGY
Series: ME
2854801 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7497 €

Filler plug, 2854801, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points (MSTBO), Width: 10 mm, Height: 19.06 mm, Depth: 12.29 mm, Color: light grey (7035).

Technical specifications
Width 10 mm
Colour lichtgrau
Height 19.06 mm
Material PA
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 12.29 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes