2896144 | Phoenix Contact
Enclosure cover, PC, (W x H x D) 17.8 x 45 x 8 mm, light gray, for enclosure, 2896144
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Available in 10 days: 60 pcs.
Leadtime: 2 Weeks **
Housing cover, 2896144, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Latching cover (non-detachable), Width: 17.8 mm, Height: 45 mm, Depth: 8 mm, Color: light grey (7035).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
Width | 17.8 mm | |
Colour | lichtgrau | |
Suitable for | Gehäuse | |
Height | 45 mm | |
Material | PC | |
Product type | Gehäusedeckel | |
Degree of protection (IP) | IP20 | |
Depth | 8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |