2896160 | Phoenix Contact
Enclosure cover, PC, (W x H x D) 71.6 x 45 x 8 mm, light gray, for enclosure, 2896160
Unit Price (€ / pc.)
2.1658 € *
Available in 5 Days: 1,873 pcs. - if ordered today
Housing cover, 2896160, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Latching cover (non-detachable), Width: 71.6 mm, Height: 45 mm, Depth: 8 mm, Color: light grey (7035).
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PC | |
| Width | 71.6 mm | |
| Height | 45 mm | |
| Depth | 8 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |