2896186 | Phoenix Contact

Dummy plug, PA, (W x H x D) 17.6 x 27.27 x 11.05 mm, light gray, 2896186

Order No.: 64P0769
EAN: 4046356096584
MPN:
2896186
BC 17,6 BS U11 KMGY
Series: BC
2896186 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Available in 10 days: 546 pcs.
Leadtime: 2 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Filler plug, 2896186, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880. Filler plug for unoccupied terminal points (U11), Width: 17.6 mm, Height: 27.27 mm, Depth: 11.05 mm, Color: light grey (7035).

Technical specifications
Width 17.6 mm
Colour lichtgrau
Height 27.27 mm
Material PA
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 11.05 mm
Logistics
Country of origin DE
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes