2896212 | Phoenix Contact
Dummy plug, PA, (W x H x D) 35.6 x 29.78 x 22.35 mm, light gray, 2896212
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 10 days: 37 pcs.
Leadtime: 2 Weeks **
Filler plug, 2896212, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Filler plug for unoccupied terminal points (U22), Width: 35.6 mm, Height: 29.78 mm, Depth: 22.35 mm, Color: light grey (7035). Easy, tool-free mounting.
Technical specifications
Width | 35.6 mm | |
Colour | lichtgrau | |
Height | 29.78 mm | |
Material | PA | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 22.35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |