2896225 | Phoenix Contact
Dummy plug, PA, (W x H x D) 53.6 x 27.27 x 11.05 mm, light gray, 2896225
Unit Price (€ / pc.)
2.8441 € *
Available: 0 pcs.
Available in 10 days: 578 pcs.
Leadtime: 2 Weeks **
Filler plug, 2896225, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, Filler plug for unoccupied terminal points (U11), Width: 53.6 mm, Height: 27.27 mm, Depth: 11.05 mm, Color: light grey (7035). Easy, tool-free mounting.
Technical specifications
Width | 53.6 mm | |
Colour | lichtgrau | |
Height | 27.27 mm | |
Material | PA | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 11.05 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |