2896254 | Phoenix Contact

Housing lower part, PC, (W x H x D) 35.6 x 89.7 x 48.9 mm, 2 HP, black, for enclosure, 2896254

Order No.: 64P0782
EAN: 4046356096706
MPN:
2896254
BC 35,6 UT HBUS BK
Series: BC
2896254 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 10 days: 841 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4506 €

Mounting base housing, 2896254, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, Lower housing part with base latch, Width: 35.6 mm, Height: 89.7 mm, Depth: 48.9 mm, Color: black (9005), Cross connection: DIN rail connector (optional), Number of positions cross connector: 16.

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Breite 35.6 mm
Farbe schwarz
Geeignet für Gehäuse
Höhe 89.7 mm
Material PC
Produkt-Art Gehäuseunterteil
Teilung 2 TE
Tiefe 48.9 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes