2896445 | Phoenix Contact

Enclosure cover, PC, (W x H x D) 53.6 x 45 x 8 mm, transparent/light gray, for enclosure, 2896445

Order No.: 64P0789
EAN: 4046356103190
MPN:
2896445
BC 53,6 DKL S TRANS
Series: BC
2896445 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.5942 € *
Available: 0 pcs.
Available in 10 days: 1,150 pcs.
Leadtime: 1 Week **
Total Price:
2.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5942 €

Housing cover, 2896445, Phoenix Contact

DIN rail housing for use in distribution boards in accordance with DIN 43880, Transparent hinged cover, Can be sealed including insertion plate, Width: 53.6 mm, Height: 45 mm, Depth: 8 mm, Color: transparent/light gray (7035).

Features

  • Coordinated housing and connection system for faster device development
  • Individual online configuration for diverse applications in building automation
  • Variety of connection technology
  • Can be mounted on the DIN rail or the wall
  • With DIN-rail-mountable bus connector and power connector system as an option
  • Tool-free mounting
Technical specifications
Breite 53.6 mm
Farbe transparent/lichtgrau
Geeignet für Gehäuse
Höhe 45 mm
Material PC
Produkt-Art Gehäusedeckel
Schutzart (IP) IP20
Tiefe 8 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes