2906869 | Phoenix Contact

Dummy plug, PA, (W x H x D) 15 x 19.05 x 12.3 mm, green, 2906869

Order No.: 64P1458
EAN: 4017918126490
MPN:
2906869
ME B-17,5 MSTBO GN
Series: ME
2906869 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 10 days: 2,975 pcs.
Leadtime: 2 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

Filler plug, 2906869, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points (MSTBO), Width: 15 mm, Height: 19.05 mm, Depth: 12.3 mm, Color: green (6021).

Technical specifications
Width 15 mm
Colour grün
Height 19.05 mm
Material PA
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 12.3 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes