2906872 | Phoenix Contact
Dummy plug, PA, (W x H x D) 11 x 17.05 x 8.55 mm, green, 2906872
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Available in 10 days: 350 pcs.
Leadtime: 1 Week **
Filler plug, 2906872, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (MKDSO), Width: 11 mm, Height: 17.05 mm, Depth: 8.55 mm, Color: green (6021). Easy, tool-free mounting.
Technical specifications
Breite | 11 mm | |
Farbe | grün | |
Höhe | 17.05 mm | |
Material | PA | |
Produkt-Art | Blindstopfen | |
Schutzart (IP) | IP20 | |
Tiefe | 8.55 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |