2907143 | Phoenix Contact

Dummy plug, PA, (W x H x D) 21 x 17.05 x 8.55 mm, green, 2907143

Order No.: 64P1461
EAN: 4017918126636
MPN:
2907143
ME B-22,5 MKDSO GN
Series: ME
2907143 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 10 days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8687 €

Filler plug, 2907143, Phoenix Contact

DIN rail housing, Filler plug for unoccupied terminal points (MKDSO), Width: 21 mm, Height: 17.05 mm, Depth: 8.55 mm, Color: green (6021).

Features

  • Easy, tool-free mounting
  • Flammability rating V0 in accordance with UL 94
Technical specifications
Width 21 mm
Colour grün
Height 17.05 mm
Material PA
Product type Blindstopfen
Degree of protection (IP) IP20
Depth 8.55 mm
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes