2907156 | Phoenix Contact
Dummy plug, PA, (W x H x D) 20 x 19.05 x 12.3 mm, green, 2907156
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Filler plug, 2907156, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (MSTBO), Width: 20 mm, Height: 19.05 mm, Depth: 12.3 mm, Color: green (6021).
Technical specifications
Width | 20 mm | |
Colour | grün | |
Height | 19.05 mm | |
Material | PA | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 12.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |