2908275 | Phoenix Contact
Intermediate part, PA, (W x H x D) 17.6 x 99 x 74 mm, green, 2908275
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: On Request **
Intermediate element, 2908275, Phoenix Contact
DIN rail housing, intermediate element, for modular extension of the housing volume, tall design and without vents, Width: 17.6 mm, Height: 99 mm, Depth: 74 mm, Color: green (6021), Cross connection: without bus connector, number of positions cross connector: not relevant
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
Befestigungsart | Snap-in | |
Breite | 17.6 mm | |
Farbe | grün | |
Höhe | 99 mm | |
Material | PA | |
Produkt-Art | Zwischenteil | |
Schutzart (IP) | IP20 | |
Tiefe | 74 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |