2908281 | Phoenix Contact
Foot bar, steel, (W x H x D) 17.5 x 30 x 6.5 mm, 2908281
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Available in 10 days: 12,626 pcs.
Leadtime: 1 Week **
Base latch, 2908281, Phoenix Contact
Metal foot catch with spring for intermediate elements. Easy installation.
Technical specifications
Breite | 17.5 mm | |
Höhe | 30 mm | |
Material | Stahl | |
Produkt-Art | Fußriegel | |
Tiefe | 6.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |