2908294 | Phoenix Contact

Functional earth contact, steel, (W x H x D) 5 x 15.25 x 9.5 mm, silver, 2908294

Order No.: 64P1474
EAN: 4017918167875
MPN:
2908294
ME FE-CONTACT
Series: ME
2908294 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 10 days: 8,407 pcs.
Leadtime: 2 Weeks **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9758 €

Functional ground contact, 2908294, Phoenix Contact

DIN rail housing, FE contact with soldering lug, Width: 5 mm, Height: 15.25 mm, Depth: 9.5 mm, Color: silver.

Technical specifications
Width 5 mm
Colour silber
Height 15.25 mm
Material Stahl
Product type Funktionserdkontakt
Depth 9.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes