2908498 | Phoenix Contact
Dummy plug, PA, (W x H x D) 21 x 17.05 x 8.55 mm, light gray, 2908498
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 10 days: 2,600 pcs.
Leadtime: 2 Weeks **
Filler plug, 2908498, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points (FKDSO), Width: 21.1 mm, Height: 17.05 mm, Depth: 8.55 mm, Color: light grey (7035).
Technical specifications
Width | 21 mm | |
Colour | lichtgrau | |
Height | 17.05 mm | |
Material | PA | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 8.55 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |