2908760 | Phoenix Contact

Spacer, PA, (W x H x D) 30.5 x 88 x 22.5 mm, green, 2908760

Order No.: 64P1472
EAN: 4017918160678
MPN:
2908760
ME DH27 NS 35
Series: ME
2908760 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0829 €

Spacer, 2908760, Phoenix Contact

Spacer for protecting the input and output contacts for NS 35 DIN rails.

Technical specifications
Width 30.5 mm
Colour grün
Height 88 mm
Material PA
Product type Abstandshalter
Degree of protection (IP) IP20
Depth 22.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes