2909895 | Phoenix Contact

Spacer, PA, (W) 36 mm, 2909895

Order No.: 64P1473
EAN: 4017918166885
MPN:
2909895
ME DH36 NS 35
Series: ME
2909895 Phoenix Contact Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1781 €

Spacer, 2909895, Phoenix Contact

Spacer for protection of the input or output contacts for DIN rail NS 35, Width [B] 36 mm. Easy installation.

Technical specifications
Width 36 mm
Material PA
Product type Abstandshalter
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes