2914660 | Phoenix Contact
Dummy plug, PA, (W x H x D) 11 x 21.6 x 8.1 mm, light gray, 2914660
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 10 days: 608 pcs.
Leadtime: 2 Weeks **
Filler plug, 2914660, Phoenix Contact
DIN rail housing, Filler plug for unoccupied terminal points, Width: 11 mm, Height: 21.6 mm, Depth: 8.1 mm, Color: light grey (7035). Easy, tool-free mounting.
Technical specifications
Width | 11 mm | |
Colour | lichtgrau | |
Height | 21.6 mm | |
Material | PA | |
Product type | Blindstopfen | |
Degree of protection (IP) | IP20 | |
Depth | 8.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |