1070199 | Phoenix Contact

Contact insert, pin, 5-pole for connector, 1070199

Order No.: 64P2173
EAN: 4055626748160
MPN:
1070199
PRC 5-HEAD-MS6-2
Series: PRC
1070199 Phoenix Contact Accessories for Industrial Connectors Image 1
1070199 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
11.7572 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
11.76 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7572 €
10 pcs.
10.8171 €
50 pcs.
9.8413 €
100 pcs.
8.8655 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1070199, Phoenix Contact

Contact carrier, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 690 V AC, rated current: 35 A, Connection method: Screw connection, Contact connection type: Pin, Contact insert without connector housing.

Features

  • Versatile interfaces with straight and angled connector housings
  • Universal accommodation of existing connector heads with screw connection technology
  • Modular system for optimized storage
  • Locking mechanism can be unlocked manually or using a tool
  • Ideal for indoor and outdoor use due to weatherproof materials
Technical specifications
Accessory Type Kontakteinsatz
Version Stift, 5-polig
Suitable for Steckverbinder
Logistics
Country of origin PL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No