1274810 | Phoenix Contact
Protective cap, 5 pole, 9.5-12.5 mm for connector, 1274810
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Available in 10 days: 707 pcs.
Leadtime: 2 Weeks **
Total Price:
12.17 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1737 €
10 pcs.
11.1979 €
50 pcs.
10.1983 €
100 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, 1274810, Phoenix Contact
Protective cap, Range of articles: PRC 35, housing material: PPE, color: black, number of positions: 5, min. conductor cross section: 0.75 mm², max. conductor cross section: 4 mm², rated voltage: 1000, min. cable diameter: 9.5 mm, max. cable diameter: 12.5 mm, End cap to prevent moisture from entering.
Features
- Reliable protection of free cable ends against environmental influences
- Suitable for use outdoors, thanks to UV- and saltwater-resistant plastics
- Patented closure technology prevents the housing from being opened accidentally
- Locking mechanism can be unlocked manually or using a tool
Technical specifications
Accessory Type | Schutzkappe | |
Version | 5-polig, 9,5-12,5 mm | |
Suitable for | Steckverbinder |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |