1410409 | Phoenix Contact

Nut, 9-14 mm for round cable, 1410409

Order No.: 64P2590
EAN: 4046356929509
MPN:
1410409
QPD N 4PE6,0 9-14 BK
Series: QPD
1410409 Phoenix Contact Accessories for Industrial Connectors Image 1
1410409 Phoenix Contact Accessories for Industrial Connectors Image 2
1410409 Phoenix Contact Accessories for Industrial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
7.4970 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4970 €
10 pcs.
6.9734 €
50 pcs.
6.4141 €
100 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale

Installation pressure nut, 1410409, Phoenix Contact

QUICKON nut, black, 4+PE-pos., 2.5 mm²-6.0 mm²/690 V/40 A, for cables with a diameter of 9 mm-14 mm.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
Filter Property Value
Product type nut
Version 9-14 mm
Suitable for round cable
Logistics
Property Value
Customs tariff number 39269097
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes