1411401 | Phoenix Contact

Protective cap, Ø safety lanyard eyelet 38 mm for QUICKON connection, 1411401

Order No.: 62P3583
EAN: 4046356932042
MPN:
1411401
QPD QSK GY 5X6,0 FS
Series: QPD
1411401 Phoenix Contact Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
5.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0456 €

Protective cap, QPD QSK GY 5X6.0 FS, Phoenix Contact

Protective cap from plastic, for the QUICKON connection, grey, with safety line, IP68.

Technical specifications
Product type Schutzkappe
Version Ø Fangschnuröse 38 mm
Suitable for QUICKON-Anschluss
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes