1411403 | Phoenix Contact
Protective cap, IP50 for QPD-QUICKON connection 5x 2.5 mm², 1411403
Unit Price (€ / pc.)
3.0940 € *
Available: 0 pcs.
Leadtime: On Request **
Protective cap, QPD QSK 5X6,0, Phoenix Contact
Protective cap from black plastic for QPD-connector 5x 2.5 mm², IP50.
Technical specifications
Product type | Schutzkappe | |
Version | IP50 | |
Suitable for | QPD-QUICKON-Anschluss 5x 2,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |