1411904 | Phoenix Contact

Panel mounting frame for USB socket insert, 1411904

Order No.: 62P0852
EAN: 4046356945011
MPN:
1411904
CUC-V06-F1PGY-UBA/UBBB
Series: CUC-V
1411904 Phoenix Contact Accessories for Industrial Connectors Image 1
1411904 Phoenix Contact Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.7151 € *
Available: 0 pcs.
Available in 10 days: 73 pcs.
Leadtime: 1 Week **
Total Price:
27.72 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7151 €
10 pcs.
25.7635 €
25 pcs.
23.7167 €
50 pcs.
21.5747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Panel mounting frame, 1411904, Phoenix Contact

USB socket insert, 4-pole, USB socket type A to USB socket type B, socket type A to panel mounting frame side, for the Freenet system in the panel mounting frame, IP20 terminal outlet, 19" patch panel, and service interface

Technical specifications
Suitable for USB socket insert
Accessory Type panel mounting frame
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes