1415097 | Phoenix Contact
Nut, 5-9.5 mm for round cable, 1415097
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6291 €
50 pcs.
4.2602 €
100 pcs.
3.8675 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation pressure nut, 1415097, Phoenix Contact
Nut, product family: QPD, connection method: IDC connection, number of positions: 3+PE, 0.5 mm²-1.5 mm², 690 V, 17.5 A, PA, black, external cable diameter: 5 mm-7 mm and 7 mm-9.5 mm.
Features
- Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
- Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
Product type | Mutter | |
Version | 5-9,5 mm | |
Suitable for | Rundkabel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |