1415104 | Phoenix Contact

Nut, 10-14 mm for round cable, 1415104

Order No.: 64P2599
EAN: 4055626037677
MPN:
1415104
QPD N 4PE1,5 9-14 BK
Series: QPD
1415104 Phoenix Contact Accessories for Industrial Connectors Image 1
1415104 Phoenix Contact Accessories for Industrial Connectors Image 2
1415104 Phoenix Contact Accessories for Industrial Connectors Image 3
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.4026 €
50 pcs.
4.9742 €
100 pcs.
4.5220 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation pressure nut, 1415104, Phoenix Contact

Nut, product family: QPD, connection method: IDC connection, number of positions: 4+PE, 0.5 mm²-1.5 mm², 690 V, 17.5 A, PA, black, external cable diameter: 10 mm-14 mm.

Features

  • Innovative and time saving - QUICKON fast connection for time saving of up to 80 % for on-site connection
  • Robust throughout: housing with IP68/IP69K and IK07 protection for a wide range of applications
Technical specifications
Product type Mutter
Version 10-14 mm
Suitable for Rundkabel
Logistics
Country of origin PL
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No