1415245 | Phoenix Contact
Base plate for sealing frame, 1415245
Unit Price (€ / pc.)
111.5982 € *
Available: 0 pcs.
Available in 10 days: 47 pcs.
Leadtime: 1 Week **
Base plate MD-INC-1-SZP-S
Base plate, With seal, for CES Multigates, with 1 opening, Mounting screws included
The technical features of 1415245 from Phoenix Contact at a glance
- Protection class (IP, mounted): IP54
- Adapter plate material: Stainless steel
- Size: für B24
- Housing surface finish: Not relevant
- Article description: MD-INC-1-SZP-S
- Number of recesses: 1
- Length: 338 mm
- Product type designation: Base plate
- Seal available: Yes
- Flammability class of the insulating material (in the style of UL 94): Not relevant
- Shape of the recess: rectangular
- Color: silver gray
- Width: 168 mm
Further links to Phoenix Contact 1415245
Under the following links you will find more information about Phoenix Contact 1415245
Technical specifications
Suitable for | sealing frame | |
Accessory Type | base plate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |