1437274 | Phoenix Contact
Panel feed through for circular connector, 1437274
Panel feed-through, 1437274, Phoenix Contact
Panel feed-through with QUICKON fast connection technology, for accommodating one or two AS-i flat-ribbon conductors, on the rear side with four 0.5 m long individual wires 1.5 mm²
Features
- Robust throughout: housing with IP65/IP67 protection for a wide range of applications
Technical specifications
Suitable for | circular connector | |
Accessory Type | panel feed through |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |