1453451 | Phoenix Contact
Panel feed through, pin, 3-pole for DC grids, 1453451
Unit Price (€ / pc.)
33.4033 € *
Available: 0 pcs.
Leadtime: On Request **
Wall through connector, 1453451, Phoenix Contact
Panel feed-through, Range of article: ArcZero, color: black, number of positions: 3, min. conductor cross section: 1.5 mm², max. conductor cross section: 6 mm², rated voltage: 800 VDC, rated current: 20 A, Connection method: Screw connection, Contact connection type: Pin, min. cable diameter: 8 mm, max. cable diameter: 21 mm.
Features
- Safe connection and disconnection under load
- Fast disconnection of flying leads
- Robust outdoor design even for extreme conditions
- Particularly durable and economical
Technical specifications
Ausführung | Stift, 3-polig | |
Geeignet für | DC-Grids | |
Zubehörart | Wanddurchführung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |